+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088171

Enclosure: junction box; X: 245mm; Y: 225mm; Z: 75mm; floor; IP20

Manufacturer: LEGRAND

Manufacturer part number:
088171
TME Symbol:
LEGRAND-088171

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
245mm
Dimension Y
225mm
Dimension Z
75mm
Mounting
floor
IP rating
IP20
Body colour
grey
Gross weight1.85 kg
Certificates
EAN code3414971132597
See other products in this category: Junction boxes LEGRAND,
*
088171
0 in TME stock
Net price for quantities from 1 pcs - 100.36 USDGross price for quantities from 1 pcs - 100.36 USD
Net price for quantities from 4 pcs - 97.01 USDGross price for quantities from 4 pcs - 97.01 USD
Net price for quantities from 8 pcs - 93.67 USDGross price for quantities from 8 pcs - 93.67 USD
Net price for quantities from 16 pcs - 86.98 USDGross price for quantities from 16 pcs - 86.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.