+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089246

Enclosure: junction box; for wall mounting; plastic; IP20; red

Manufacturer: LEGRAND

Manufacturer part number:
089246
TME Symbol:
LEGRAND-089246

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
2
Gross weight1.075 kg
Certificates
EAN code3245060892463
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089246
0 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 5 pcs - 11.95 USDGross price for quantities from 5 pcs - 11.95 USD
Net price for quantities from 25 pcs - 11.54 USDGross price for quantities from 25 pcs - 11.54 USD
Net price for quantities from 50 pcs - 10.72 USDGross price for quantities from 50 pcs - 10.72 USD
No. of pieces (Multiplicity: 1)