+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089274

Enclosure: junction box; X: 195mm; Y: 195mm; Z: 40mm; plastic; IP20

Manufacturer: LEGRAND

Manufacturer part number:
089274
TME Symbol:
LEGRAND-089274

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
195mm
Dimension Y
195mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
12
Gross weight2.7 kg
Certificates
EAN code3245060892746
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089274
0 in TME stock
Net price for quantities from 1 pcs - 29.47 USDGross price for quantities from 1 pcs - 29.47 USD
Net price for quantities from 5 pcs - 28.49 USDGross price for quantities from 5 pcs - 28.49 USD
Net price for quantities from 10 pcs - 27.50 USDGross price for quantities from 10 pcs - 27.50 USD
Net price for quantities from 20 pcs - 25.54 USDGross price for quantities from 20 pcs - 25.54 USD
No. of pieces (Multiplicity: 1)