+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089278

Enclosure: junction box; X: 404mm; Y: 250mm; Z: 70mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
089278
TME Symbol:
LEGRAND-089278

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
404mm
Dimension Y
250mm
Dimension Z
70mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
16
Gross weight1.65 kg
Certificates
EAN code3245060892784
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089278
0 in TME stock
Net price for quantities from 1 pcs - 52.20 USDGross price for quantities from 1 pcs - 52.20 USD
Net price for quantities from 2 pcs - 50.46 USDGross price for quantities from 2 pcs - 50.46 USD
Net price for quantities from 10 pcs - 48.72 USDGross price for quantities from 10 pcs - 48.72 USD
Net price for quantities from 20 pcs - 45.24 USDGross price for quantities from 20 pcs - 45.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.