+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089279

Enclosure: junction box; 108mm; for wall mounting; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
089279
TME Symbol:
LEGRAND-089279

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension Y
108mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
17
Gross weight99 g
Certificates
EAN code3245060892791
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089279
0 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 2 pcs - 10.70 USDGross price for quantities from 2 pcs - 10.70 USD
Net price for quantities from 10 pcs - 10.33 USDGross price for quantities from 10 pcs - 10.33 USD
Net price for quantities from 20 pcs - 9.59 USDGross price for quantities from 20 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.