+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089307

Enclosure: junction box; Ø: 127mm; floor; H: 60mm

Manufacturer: LEGRAND

Manufacturer part number:
089307
TME Symbol:
LEGRAND-089307

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
127mm
Mounting
floor
Height
60mm
Gross weight459 g
Certificates
EAN code3245060893071
See other products in this category: Junction boxes LEGRAND,
*
089307
0 in TME stock
Net price for quantities from 1 pcs - 278.49 USDGross price for quantities from 1 pcs - 278.49 USD
Net price for quantities from 3 pcs - 269.20 USDGross price for quantities from 3 pcs - 269.20 USD
Net price for quantities from 10 pcs - 259.92 USDGross price for quantities from 10 pcs - 259.92 USD
Net price for quantities from 20 pcs - 241.36 USDGross price for quantities from 20 pcs - 241.36 USD
No. of pieces (Multiplicity: 1)