+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089336

Enclosure: junction box; Ø: 75mm; Z: 50mm; ceiling; plastic; IP20

Manufacturer: LEGRAND

Manufacturer part number:
089336
TME Symbol:
LEGRAND-089336

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
75mm
Dimension Z
50mm
Mounting
ceiling
Enclosure material
plastic
IP rating
IP20
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
4
Gross weight2.06 kg
Certificates
EAN code3245060893361
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089336
0 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 5 pcs - 7.85 USDGross price for quantities from 5 pcs - 7.85 USD
Net price for quantities from 30 pcs - 7.58 USDGross price for quantities from 30 pcs - 7.58 USD
Net price for quantities from 60 pcs - 7.04 USDGross price for quantities from 60 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)