+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089360

Enclosure: junction box; 80mm; ceiling; plastic; IP20; ECOBATIBOX


Manufacturer: LEGRAND

Manufacturer part number:
089360
TME Symbol:
LEGRAND-089360

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
80mm
Mounting
ceiling
Enclosure material
plastic
IP rating
IP20
Version
with a membrane
Manufacturer series
ECOBATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
4
Gross weight5.893 kg
Certificates
EAN code3245060893606
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089360
0 in TME stock
Net price for quantities from 1 pcs - 27.18 USDGross price for quantities from 1 pcs - 27.18 USD
Net price for quantities from 3 pcs - 26.28 USDGross price for quantities from 3 pcs - 26.28 USD
Net price for quantities from 10 pcs - 25.37 USDGross price for quantities from 10 pcs - 25.37 USD
Net price for quantities from 20 pcs - 23.56 USDGross price for quantities from 20 pcs - 23.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.