+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089371

Enclosure: junction box; Ø: 85mm; Z: 40mm; for wall mounting; IP20

Manufacturer: LEGRAND

Manufacturer part number:
089371
TME Symbol:
LEGRAND-089371

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
85mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK02
Number of sockets
8
Gross weight675 g
Certificates
EAN code3245060893712
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089371
0 in TME stock
Net price for quantities from 1 pcs - 22.26 USDGross price for quantities from 1 pcs - 22.26 USD
Net price for quantities from 5 pcs - 21.52 USDGross price for quantities from 5 pcs - 21.52 USD
Net price for quantities from 10 pcs - 20.78 USDGross price for quantities from 10 pcs - 20.78 USD
Net price for quantities from 20 pcs - 19.29 USDGross price for quantities from 20 pcs - 19.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.