+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

089375

Enclosure: junction box; X: 250mm; Y: 210mm; Z: 50mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
089375
TME Symbol:
LEGRAND-089375

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
250mm
Dimension Y
210mm
Dimension Z
50mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK02
Number of sockets
22
Gross weight24 g
Certificates
EAN code3245060893750
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089375
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.29 USDGross price for quantities from 1 pcs - 44.29 USD
Net price for quantities from 3 pcs - 42.81 USDGross price for quantities from 3 pcs - 42.81 USD
Net price for quantities from 10 pcs - 41.34 USDGross price for quantities from 10 pcs - 41.34 USD
Net price for quantities from 20 pcs - 38.38 USDGross price for quantities from 20 pcs - 38.38 USD