+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089377

Enclosure: junction box; 80mm; ceiling; plastic; IP20; ECOBATIBOX

Manufacturer: LEGRAND

Manufacturer part number:
089377
TME Symbol:
LEGRAND-089377

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
80mm
Mounting
ceiling
Enclosure material
plastic
IP rating
IP20
Version
with a membrane
Manufacturer series
ECOBATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
4
Gross weight2.094 kg
Certificates
EAN code3245060893774
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089377
0 in TME stock
Net price for quantities from 1 pcs - 10.85 USDGross price for quantities from 1 pcs - 10.85 USD
Net price for quantities from 5 pcs - 10.49 USDGross price for quantities from 5 pcs - 10.49 USD
Net price for quantities from 15 pcs - 10.13 USDGross price for quantities from 15 pcs - 10.13 USD
Net price for quantities from 30 pcs - 9.41 USDGross price for quantities from 30 pcs - 9.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.