+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089380

Enclosure: junction box; Ø: 140mm; floor,ceiling; plastic; IP20

Manufacturer: LEGRAND

Manufacturer part number:
089380
TME Symbol:
LEGRAND-089380

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
140mm
Mounting
ceiling, floor
Enclosure material
plastic
IP rating
IP20
Body colour
yellow
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Number of sockets
23
Depth
100mm
Max. wire diameter
25mm
Gross weight1.035 kg
Certificates
EAN code3245060893804
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
089380
0 in TME stock
Net price for quantities from 1 pcs - 37.19 USDGross price for quantities from 1 pcs - 37.19 USD
Net price for quantities from 5 pcs - 35.95 USDGross price for quantities from 5 pcs - 35.95 USD
Net price for quantities from 10 pcs - 34.71 USDGross price for quantities from 10 pcs - 34.71 USD
Net price for quantities from 20 pcs - 32.23 USDGross price for quantities from 20 pcs - 32.23 USD
No. of pieces (Multiplicity: 1)