+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089644

Enclosure: junction box; 110mm; floor; plastic; grey; No.of mod: 1

Manufacturer: LEGRAND

Manufacturer part number:
089644
TME Symbol:
LEGRAND-089644

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
110mm
Mounting
floor
Enclosure material
plastic
Body colour
grey
Number of modules
1
Gross weight157 g
Certificates
EAN code3245060896447
See other products in this category: Junction boxes LEGRAND,
*
089644
0 in TME stock
Net price for quantities from 1 pcs - 45.30 USDGross price for quantities from 1 pcs - 45.30 USD
Net price for quantities from 3 pcs - 43.79 USDGross price for quantities from 3 pcs - 43.79 USD
Net price for quantities from 10 pcs - 42.28 USDGross price for quantities from 10 pcs - 42.28 USD
Net price for quantities from 20 pcs - 39.26 USDGross price for quantities from 20 pcs - 39.26 USD
No. of pieces (Multiplicity: 1)