+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089686

Enclosure: junction box; X: 266mm; Y: 266mm; Z: 30mm; floor; IP40

Manufacturer: LEGRAND

Manufacturer part number:
089686
TME Symbol:
LEGRAND-089686

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
266mm
Dimension Y
266mm
Dimension Z
30mm
Mounting
floor
Enclosure material
stainless steel
IP rating
IP40
Gross weight4.008 kg
Certificates
EAN code3245060896867
See other products in this category: Junction boxes LEGRAND,
*
089686
0 in TME stock
Net price for quantities from 1 pcs - 1 799.32 USDGross price for quantities from 1 pcs - 1 799.32 USD
Net price for quantities from 3 pcs - 1 739.34 USDGross price for quantities from 3 pcs - 1 739.34 USD
Net price for quantities from 10 pcs - 1 679.37 USDGross price for quantities from 10 pcs - 1 679.37 USD
Net price for quantities from 20 pcs - 1 559.41 USDGross price for quantities from 20 pcs - 1 559.41 USD
No. of pieces (Multiplicity: 1)