+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

089688

Enclosure: junction box; X: 266mm; Y: 266mm; Z: 30mm; floor; IP30

Manufacturer: LEGRAND

Manufacturer part number:
089688
TME Symbol:
LEGRAND-089688

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
266mm
Dimension Y
266mm
Dimension Z
30mm
Mounting
floor
IP rating
IP30
Gross weight3.408 kg
Certificates
EAN code3245060896881
See other products in this category: Junction boxes LEGRAND,
*
089688
0 in TME stock
Net price for quantities from 1 pcs - 928.85 USDGross price for quantities from 1 pcs - 928.85 USD
Net price for quantities from 3 pcs - 897.88 USDGross price for quantities from 3 pcs - 897.88 USD
Net price for quantities from 10 pcs - 866.92 USDGross price for quantities from 10 pcs - 866.92 USD
Net price for quantities from 20 pcs - 805.00 USDGross price for quantities from 20 pcs - 805.00 USD
No. of pieces (Multiplicity: 1)