+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092020

Enclosure: multipurpose; X: 116mm; Y: 116mm; Z: 60mm; plastic; IP55


Manufacturer: LEGRAND

Manufacturer part number:
092020
TME Symbol:
LEGRAND-092020

Specification

Manufacturer
LEGRAND
Type of enclosure
multipurpose
Dimension X
116mm
Dimension Y
116mm
Dimension Z
60mm
Body dimensions
116x116x60mm
Enclosure material
plastic
Cover colour
grey
IP rating
IP55
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight128.11 g
Certificates
EAN code3245060920203
See other products in this category: Multipurpose Enclosures LEGRAND,
*
092020
10 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 5 pcs - 11.05 USDGross price for quantities from 5 pcs - 11.05 USD
Net price for quantities from 25 pcs - 10.67 USDGross price for quantities from 25 pcs - 10.67 USD
Net price for quantities from 50 pcs - 9.91 USDGross price for quantities from 50 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs