+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092022

Enclosure: junction box; X: 121mm; Y: 121mm; Z: 60mm; plastic; IP55


Manufacturer: LEGRAND

Manufacturer part number:
092022
TME Symbol:
LEGRAND-092022

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
121mm
Dimension Y
121mm
Dimension Z
60mm
Enclosure material
plastic
IP rating
IP55
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Body dimensions
121x121x60mm
Gross weight150.14 g
Certificates
EAN code3245060920227
See other products in this category: Junction boxes LEGRAND,
*
092022
4 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 5 pcs - 12.07 USDGross price for quantities from 5 pcs - 12.07 USD
Net price for quantities from 25 pcs - 11.66 USDGross price for quantities from 25 pcs - 11.66 USD
Net price for quantities from 50 pcs - 10.82 USDGross price for quantities from 50 pcs - 10.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs