+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092032

Enclosure: junction box; X: 150mm; Y: 150mm; Z: 81mm; plastic; IP55

Manufacturer: LEGRAND

Manufacturer part number:
092032
TME Symbol:
LEGRAND-092032

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
150mm
Dimension Z
81mm
Enclosure material
plastic
IP rating
IP55
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Body dimensions
150x81x150mm
Gross weight263 g
Certificates
EAN code3245060920326
See other products in this category: Junction boxes LEGRAND,
*
092032
0 in TME stock
Net price for quantities from 1 pcs - 32.20 USDGross price for quantities from 1 pcs - 32.20 USD
Net price for quantities from 3 pcs - 31.13 USDGross price for quantities from 3 pcs - 31.13 USD
Net price for quantities from 10 pcs - 30.05 USDGross price for quantities from 10 pcs - 30.05 USD
Net price for quantities from 20 pcs - 27.91 USDGross price for quantities from 20 pcs - 27.91 USD
No. of pieces (Multiplicity: 1)