+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092052

Enclosure: junction box; X: 200mm; Y: 160mm; Z: 94mm; plastic

Manufacturer: LEGRAND

Manufacturer part number:
092052
TME Symbol:
LEGRAND-092052

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
200mm
Dimension Y
160mm
Dimension Z
94mm
Enclosure material
plastic
Version
with membrane cable glands
Operating temperature
-25...40°C
Number of sockets
10
Gross weight386 g
Certificates
EAN code3245060920524
See other products in this category: Junction boxes LEGRAND,
*
092052
0 in TME stock
Net price for quantities from 1 pcs - 42.82 USDGross price for quantities from 1 pcs - 42.82 USD
Net price for quantities from 3 pcs - 41.39 USDGross price for quantities from 3 pcs - 41.39 USD
Net price for quantities from 10 pcs - 39.96 USDGross price for quantities from 10 pcs - 39.96 USD
Net price for quantities from 20 pcs - 37.11 USDGross price for quantities from 20 pcs - 37.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.