+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092062

Enclosure: junction box; X: 190mm; Y: 240mm; Z: 94mm; plastic; IP55


Manufacturer: LEGRAND

Manufacturer part number:
092062
TME Symbol:
LEGRAND-092062

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
240mm
Dimension Z
94mm
Enclosure material
plastic
IP rating
IP55
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Body dimensions
240x190x94mm
Gross weight492 g
Certificates
EAN code3245060920623
See other products in this category: Junction boxes LEGRAND,
*
092062
0 in TME stock
Net price for quantities from 1 pcs - 40.01 USDGross price for quantities from 1 pcs - 40.01 USD
Net price for quantities from 3 pcs - 38.68 USDGross price for quantities from 3 pcs - 38.68 USD
Net price for quantities from 10 pcs - 37.35 USDGross price for quantities from 10 pcs - 37.35 USD
Net price for quantities from 20 pcs - 34.68 USDGross price for quantities from 20 pcs - 34.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.