+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092092

Enclosure: junction box; X: 382mm; Y: 132mm; Z: 292mm; plastic; IP55

Manufacturer: LEGRAND

Manufacturer part number:
092092
TME Symbol:
LEGRAND-092092

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
382mm
Dimension Y
132mm
Dimension Z
292mm
Enclosure material
plastic
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Operating temperature
-25...40°C
Number of sockets
24
Gross weight1.987 kg
Certificates
EAN code3245060920920
See other products in this category: Junction boxes LEGRAND,
*
092092
0 in TME stock
Net price for quantities from 1 pcs - 149.00 USDGross price for quantities from 1 pcs - 149.00 USD
Net price for quantities from 3 pcs - 144.03 USDGross price for quantities from 3 pcs - 144.03 USD
Net price for quantities from 10 pcs - 139.06 USDGross price for quantities from 10 pcs - 139.06 USD
Net price for quantities from 20 pcs - 129.13 USDGross price for quantities from 20 pcs - 129.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.