+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

135421

Enclosure: for modular components; IP40; white; No.of mod: 12


Manufacturer: LEGRAND

Manufacturer part number:
135421
TME Symbol:
LEGRAND-135421

Specification

Manufacturer
LEGRAND
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting, wall mount
Body colour
white
Number of modules
12
Number of rows
1
Enclosure material
plastic
Modules arrangement
12
Manufacturer series
PRACTIBOX S
Operating temperature
-10...40°C
Dimension Y
236mm
Dimension X
328mm
Dimension Z
107mm
Cover colour
white
Gross weight1.36 kg
Certificates
EAN code3414971198296
See other products in this category: Modular Aparatus Enclosures LEGRAND,
See other products from this series.:
*
135421
0 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 5 pcs - 15.76 USDGross price for quantities from 5 pcs - 15.76 USD
Net price for quantities from 10 pcs - 15.22 USDGross price for quantities from 10 pcs - 15.22 USD
Net price for quantities from 20 pcs - 14.13 USDGross price for quantities from 20 pcs - 14.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.