+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

337542

Enclosure: electric switchboard; Enclos.mat: steel; IP30; grey


Manufacturer: LEGRAND

Manufacturer part number:
337542
TME Symbol:
LEGRAND-337542

Specification

Manufacturer
LEGRAND
Type of enclosure
electric switchboard
Enclosure material
steel
IP rating
IP30
Manufacturer series
XL3 S 630
Body colour
grey
Dimension Y
1124mm
Dimension X
574mm
Dimension Z
249mm
Gross weight24.4 kg
Certificates
EAN code3414970898111
See other products in this category: Control Cabinets LEGRAND,
See other products from this series.:
*
337542
0 in TME stock
Net price for quantities from 1 pcs - 702.87 USDGross price for quantities from 1 pcs - 702.87 USD
Net price for quantities from 3 pcs - 679.44 USDGross price for quantities from 3 pcs - 679.44 USD
Net price for quantities from 10 pcs - 656.01 USDGross price for quantities from 10 pcs - 656.01 USD
Net price for quantities from 20 pcs - 609.16 USDGross price for quantities from 20 pcs - 609.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.