+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602421

Enclosure: for modular components; IP40; white; No.of mod: 12


Manufacturer: LEGRAND

Manufacturer part number:
602421
TME Symbol:
LEGRAND-602421

Specification

Manufacturer
LEGRAND
Type of enclosure
for modular components
IP rating
IP40
Mounting
for wall mounting, wall mount
Body colour
white
Number of modules
12
Number of rows
1
Enclosure material
plastic
Dimension Y
305mm
Dimension X
330mm
Dimension Z
86.5mm
Mechanical impact resistance
IK07
Cover colour
white
Mounting depth
82.5mm
Gross weight480 g
Certificates
EAN code3414971587328
See other products in this category: Modular Aparatus Enclosures LEGRAND,
*
602421
0 in TME stock
Net price for quantities from 1 pcs - 51.51 USDGross price for quantities from 1 pcs - 51.51 USD
Net price for quantities from 3 pcs - 49.79 USDGross price for quantities from 3 pcs - 49.79 USD
Net price for quantities from 10 pcs - 48.07 USDGross price for quantities from 10 pcs - 48.07 USD
Net price for quantities from 20 pcs - 44.64 USDGross price for quantities from 20 pcs - 44.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.