+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEM-02

Controller; for DIN rail mounting; OC; IP20; Ioper.max: 50A; 0.4W

Manufacturer: ZAMEL

Manufacturer part number:
LEM-02

Alternative designations: EXT10000033

TME Symbol:
LEM-02

Specification

Manufacturer
ZAMEL
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
OC
IP rating
IP20
Max. operating current
50A
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Power consumption
0.4W
Counting range
99999,99kWh
Electrical connection
screw terminals
Controlled parameter
230V AC 50/60Hz
Kind of display used
LCD
Type of counted signal
electric power
Current rating
5A
Schematic diagram
Gross weight80.2 g
Certificates
EAN code5903669018384
See other products in this category: Building Automation ZAMEL,
*
LEM-02
2 in TME stock
Net price for quantities from 1 pcs - 24.20 USDGross price for quantities from 1 pcs - 24.20 USD
Net price for quantities from 5 pcs - 22.69 USDGross price for quantities from 5 pcs - 22.69 USD
Net price for quantities from 10 pcs - 21.18 USDGross price for quantities from 10 pcs - 21.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.