+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LEW-01

Power monitor; Smart Home; for DIN rail mounting; 230VAC; IP20

Manufacturer: ZAMEL

Manufacturer part number:
LEW-01

Alternative designations: SPL10000038

TME Symbol:
LEW-01

Specification

Manufacturer
ZAMEL
Type of automation module
power monitor
Trade name
Smart Home
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
SUPLA
Operating temperature
-10...55°C
Application
intelligent house
Interface
WiFi
Kind of module
wireless
Software
available on AppStore, available on Google Play, Supla
Supply voltage
  • 230V AC
Gross weight67.86 g
Certificates
EAN code5903669480297
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
LEW-01
3 in TME stock
Net price for quantities from 1 pcs - 72.85 USDGross price for quantities from 1 pcs - 72.85 USD
Net price for quantities from 5 pcs - 68.30 USDGross price for quantities from 5 pcs - 68.30 USD
Net price for quantities from 10 pcs - 63.74 USDGross price for quantities from 10 pcs - 63.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.