+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF-FSD037YB-E

Power supply: switching; LED; DALI 2; 37W; 40÷240VDC; 75÷400mA


Manufacturer: Lifud

Manufacturer part number:
LF-FSD037YB-E
TME Symbol:
LF-FSD037YB-E

Specification

Manufacturer
Lifud
Type of power supply
switching
Application
LED
Communictions protocol
DALI 2
Kind of power supply
LED
Power
37W
Output voltage
40...240V DC
Output current
75...400mA
IP rating
IP20
Body dimensions
210x30x21mm
Manufacturer series
LF-FSD
Operating temperature
-30...65°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Efficiency
92%
Operating modes
constant current
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight128.5 g
See other products in this category: LED Power Supplies Lifud,
See other products from this series.:
*
LF-FSD037YB-E
20 in TME stock
Net price for quantities from 1 pcs - 16.89 USDGross price for quantities from 1 pcs - 16.89 USD
Net price for quantities from 5 pcs - 15.37 USDGross price for quantities from 5 pcs - 15.37 USD
Net price for quantities from 10 pcs - 14.33 USDGross price for quantities from 10 pcs - 14.33 USD
Net price for quantities from 20 pcs - 13.40 USDGross price for quantities from 20 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 9 pcs