+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LF-GIT040YAD

Power supply: switching; LED; 44W; 9÷42VDC; 300mA÷1.05A; IP20; 89%


Manufacturer: Lifud

Manufacturer part number:
LF-GIT040YAD
TME Symbol:
LF-GIT040YAD

Specification

Manufacturer
Lifud
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
44W
Output voltage
9...42V DC
Output current
300mA...1.05A
IP rating
IP20
Body dimensions
218x42x31mm
Manufacturer series
LF-GIT
Protection
short circuit protection SCP
Operating temperature
-20...35°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Efficiency
89%
Operating modes
constant current
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight160.82 g
Certificates
See other products in this category: LED Power Supplies Lifud,
See other products from this series.:
*
LF-GIT040YAD
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.25 USDGross price for quantities from 1 pcs - 23.25 USD
Net price for quantities from 5 pcs - 21.84 USDGross price for quantities from 5 pcs - 21.84 USD
Net price for quantities from 10 pcs - 20.43 USDGross price for quantities from 10 pcs - 20.43 USD
Net price for quantities from 20 pcs - 19.01 USDGross price for quantities from 20 pcs - 19.01 USD