+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF347N/NOPB

IC: operational amplifier; 4MHz; Ch: 4; Uoper: 36÷36V; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF347N/NOPB
TME Symbol:
LF347N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Operating voltage
36...36V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
high speed
Input offset voltage
5mV
Input bias current
50pA
Input offset current
4nA
Gross weight0.41 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LF347N/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.