+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF398S8#PBF

IC: operational amplifier; Ch: 1; Uoper: 5÷18V; SO8; 96dB; Uio: 10mV

Manufacturer: Analog Devices

Manufacturer part number:
LF398S8#PBF
TME Symbol:
LF398S8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
1
Operating voltage
5...18V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
30µV/μs
Open-loop gain
96dB
Input offset voltage
10mV
Input bias current
0.1µA
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LF398S8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.92 USDGross price for quantities from 1 pcs - 4.92 USD
Net price for quantities from 3 pcs - 4.42 USDGross price for quantities from 3 pcs - 4.42 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 25 pcs - 3.83 USDGross price for quantities from 25 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product