+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF406M

Fuse: fuse; cylindrical,industrial; 6A; 690VAC; aM; 14x51mm

Manufacturer: HAGER

Manufacturer part number:
LF406M
TME Symbol:
LF406M

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
6A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
14x51mm
Breaking capacity
80kA
Power dissipation
0.42W
Gross weight18.34 g
Certificates
See other products in this category: Fuses 14x51mm HAGER,
*
LF406M
3 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
Net price for quantities from 20 pcs - 5.89 USDGross price for quantities from 20 pcs - 5.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs