+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF412ACN/NOPB

IC: operational amplifier; 3MHz; Ch: 2; Uoper: 10÷22V; DIP8; Uio: 3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF412ACN/NOPB
TME Symbol:
LF412ACN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
10...22V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
15V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Kind of package
tube
Gross weight0.513 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LF412ACN/NOPB
7 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 3 pcs - 5.00 USDGross price for quantities from 3 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs