+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF450G

Fuse: fuse; cylindrical,industrial; 50A; 400VAC; gG; 14x51mm

Manufacturer: HAGER

Manufacturer part number:
LF450G
TME Symbol:
LF450G

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
50A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
14x51mm
Breaking capacity
120kA
Power dissipation
4.8W
Gross weight10 g
Certificates
See other products in this category: Fuses 14x51mm HAGER,
*
LF450G
0 in TME stock
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 20 pcs - 2.80 USDGross price for quantities from 20 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.