+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFB50-M

Connector: DC supply; plug; male; LFB50; 98A; 600V; PIN: 2; IP67

Manufacturer: AMASS

Manufacturer part number:
LFB50-M
TME Symbol:
LFB50-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
male
Manufacturer series
LFB50
Current rating
98A
Rated voltage
0.6kV
Number of pins
2
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper
Contact plating
silver plated
Colour
orange
Flammability rating
UL94V-0
Wire size
10AWG...8AWG
Mechanical durability
100 cycles
Operating temperature
-20...120°C
Gross weight21.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
LFB50-M
258 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 20 pcs - 2.60 USDGross price for quantities from 20 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 500 pcs - 2.02 USDGross price for quantities from 500 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.