+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH250303P

Fuse holder; for DIN rail mounting; 30A; 250V; Poles: 3; black

Manufacturer: LITTELFUSE

Manufacturer part number:
LFH250303P
TME Symbol:
LFH250303P

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.25kV
Number of poles
3
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses, NLN
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH250303P
0 in TME stock
Net price for quantities from 1 pcs - 34.32 USDGross price for quantities from 1 pcs - 34.32 USD
Net price for quantities from 10 pcs - 32.15 USDGross price for quantities from 10 pcs - 32.15 USD
Net price for quantities from 250 pcs - 29.99 USDGross price for quantities from 250 pcs - 29.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.