+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH250603CID

Fuse holder; for DIN rail mounting; 60A; 250V; Poles: 3; black

Manufacturer: LITTELFUSE

Manufacturer part number:
LFH250603CID
TME Symbol:
LFH250603CID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
60A
Rated voltage
0.25kV
Number of poles
3
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories features
light indicator
Fuse accessories application
cylindrical fuses, NLN
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH250603CID
0 in TME stock
Net price for quantities from 1 pcs - 54.22 USDGross price for quantities from 1 pcs - 54.22 USD
Net price for quantities from 3 pcs - 49.88 USDGross price for quantities from 3 pcs - 49.88 USD
Net price for quantities from 5 pcs - 48.48 USDGross price for quantities from 5 pcs - 48.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.