+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH600301P

Fuse holder; for DIN rail mounting; 30A; 600V; Poles: 1; black

Manufacturer: LITTELFUSE

Manufacturer part number:
LFH600301P
TME Symbol:
LFH600301P

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
1
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses, NLS
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH600301P
0 in TME stock
Net price for quantities from 1 pcs - 27.21 USDGross price for quantities from 1 pcs - 27.21 USD
Net price for quantities from 5 pcs - 23.23 USDGross price for quantities from 5 pcs - 23.23 USD
Net price for quantities from 10 pcs - 22.41 USDGross price for quantities from 10 pcs - 22.41 USD
No. of pieces (Multiplicity: 1)