+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH600303SID

Fuse holder; for DIN rail mounting; 30A; 600V; Poles: 3; black


Manufacturer: LITTELFUSE

Manufacturer part number:
LFH600303SID
TME Symbol:
LFH600303SID

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
3
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories features
light indicator
Fuse accessories application
cylindrical fuses, NLS
Gross weight536.1 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH600303SID
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.30 USDGross price for quantities from 1 pcs - 45.30 USD
Net price for quantities from 100 pcs - 42.15 USDGross price for quantities from 100 pcs - 42.15 USD