+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFH601003C

Fuse holder; screw; 100A; 600V; Poles: 3; black; UL94V-0

Manufacturer: LITTELFUSE

Manufacturer part number:
LFH601003C
TME Symbol:
LFH601003C

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
screw
Current rating
100A
Rated voltage
0.6kV
Number of poles
3
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses, NLS
Gross weight50 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
LFH601003C
0 in TME stock
Net price for quantities from 1 pcs - 151.32 USDGross price for quantities from 1 pcs - 151.32 USD
No. of pieces (Multiplicity: 1)