+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFP0500-A4NMB

Sensor: liquid level; Temp: -20÷60°C; 12÷30VDC; G3/4 A; IP67; 500mm

Manufacturer: SICK

Manufacturer part number:
LFP0500-A4NMB

Alternative designations: 1057076

TME Symbol:
LFP0500-A4NMB

Specification

Manufacturer
SICK
Type of sensor
liquid level
Operating temperature
-20...60°C
Output configuration
PNP + PNP/NPN + 4...20mA/0...10V
Mounting
G3/4 A
IP rating
IP67
Application
liquids
Probe length
0.5m
Electrical connection
M12 5pin
Operation mode
time-domain reflectometry
Manufacturer series
LFP Cubic
Max medium temperature
100°C
Body material
PBT, PTFE, stainless steel
Operating pressure
1...10bar
Additional functions
IO-Link
Supply voltage
  • 12...30V DC
Gross weight1.2326 kg
Certificates
See other products in this category: Level Sensors SICK,
See other products from this series.:
*
LFP0500-A4NMB
0 in TME stock
Net price for quantities from 1 pcs - 563.16 USDGross price for quantities from 1 pcs - 563.16 USD
Net price for quantities from 5 pcs - 542.31 USDGross price for quantities from 5 pcs - 542.31 USD
No. of pieces (Multiplicity: 1)