+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFV200-XXTGBTPM

Sensor: liquid level; -40÷150°C; OUT: PNP; 9.6÷35VDC; G3/4 A; IP65

Manufacturer: SICK

Manufacturer part number:
LFV200-XXTGBTPM

Alternative designations: 6036355

TME Symbol:
LFV200-XXTGBTPM

Specification

Manufacturer
SICK
Type of sensor
liquid level
Operating temperature
-40...150°C
Output configuration
PNP
Mounting
G3/4 A
IP rating
IP65
Probe length
67mm
Electrical connection
M12 4pin
Body material
stainless steel
Kind of sensor
vibrating
Operating pressure
1...64bar
Supply voltage
  • 9.6...35V DC
Gross weight250 g
Certificates
See other products in this category: Level Sensors SICK,
*
LFV200-XXTGBTPM
0 in TME stock
Net price for quantities from 1 pcs - 363.26 USDGross price for quantities from 1 pcs - 363.26 USD
Net price for quantities from 5 pcs - 349.81 USDGross price for quantities from 5 pcs - 349.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.