+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFXTAL100252

Crystal; 16MHz; SMD; 2x1.6x0.5mm; 10pF; Freq.stability: ±100ppm


Manufacturer: IQD FREQUENCY PRODUCTS

Manufacturer part number:
LFXTAL100252
TME Symbol:
LFXTAL100252

Specification

Manufacturer
IQD FREQUENCY PRODUCTS
Type of quartz
crystal
Frequency
16MHz
Mounting
SMD
Body dimensions
2x1.6x0.5mm
Capacitance
10pF
Frequency stability
±100ppm
Resonator tolerance
±10ppm
Power
0.1mW
Operating temperature
-40...125°C
Gross weight0.022 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators IQD FREQUENCY PRODUCTS,
*
LFXTAL100252
0 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 20 pcs - 1.20 USDGross price for quantities from 20 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.