+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGL2W331MELB35

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø30x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGL2W331MELB35
TME Symbol:
LGL2W331MELB35

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Operating current
1.12A
Leakage current
1.15mA
Capacitors features
small sized body
Height
35mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGL2W331MELB35
0 in TME stock
Net price for quantities from 50 pcs - 7.04 USDGross price for quantities from 50 pcs - 7.04 USD
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD
Net price for quantities from 200 pcs - 6.56 USDGross price for quantities from 200 pcs - 6.56 USD
Net price for quantities from 500 pcs - 6.28 USDGross price for quantities from 500 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.