+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGN2W331MELB40

Capacitor: electrolytic; SNAP-IN; 330uF; 450VDC; Ø30x40mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGN2W331MELB40
TME Symbol:
LGN2W331MELB40

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
450V DC
Body dimensions
Ø30x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-25...105°C
Operating current
1.38A
Leakage current
1.15mA
Capacitors features
small sized body
Height
40mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGN2W331MELB40
0 in TME stock
Net price for quantities from 50 pcs - 4.80 USDGross price for quantities from 50 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.