+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGR2E561MELB35

Capacitor: electrolytic; SNAP-IN; 560uF; 250VDC; Ø30x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGR2E561MELB35
TME Symbol:
LGR2E561MELB35

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
560µF
Operating voltage
250V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
10000h
Operating temperature
-40...105°C
Operating current
1.5A
Leakage current
1.12mA
Capacitors features
long life
Height
35mm
Diameter
30mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGR2E561MELB35
0 in TME stock
Net price for quantities from 50 pcs - 3.47 USDGross price for quantities from 50 pcs - 3.47 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
Net price for quantities from 200 pcs - 3.20 USDGross price for quantities from 200 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.