+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGT-2

Strain relief; Ømount.hole: 4mm; Øhole: 2.3mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
LGT-2
TME Symbol:
LGT-2

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
strain relief
Panel cutout diameter
4mm
Hole diameter
2.3mm
Body material
elastomer thermoplastic TPE
Body colour
black
D dimension
6mm
H1 dimension
2.4mm
H2 dimension
12.7mm
Dimensions
Gross weight0.158 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
LGT-2
7180 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 60 pcs - 0.05 USDGross price for quantities from 60 pcs - 0.05 USD
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcs