+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGU2D331MELZ

Capacitor: electrolytic; SNAP-IN; 330uF; 200VDC; Ø22x30mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2D331MELZ
TME Symbol:
LGU2D331MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
200V DC
Body dimensions
Ø22x30mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-40...105°C
Operating current
1.25A
Leakage current
0.77mA
Height
30mm
Diameter
22mm
Gross weight14.97 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2D331MELZ
238 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 2 pcs - 2.93 USDGross price for quantities from 2 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs