+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGU2E151MELY

Capacitor: electrolytic; SNAP-IN; 150uF; 250VDC; Ø20x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2E151MELY
TME Symbol:
LGU2E151MELY

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
150µF
Operating voltage
250V DC
Body dimensions
Ø20x25mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-40...105°C
Operating current
0.79A
Leakage current
0.58mA
Height
25mm
Diameter
20mm
Gross weight9.885 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2E151MELY
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.29 USDGross price for quantities from 500 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs