+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGU2F331MELZ

Capacitor: electrolytic; SNAP-IN; 330uF; 315VDC; Ø22x50mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGU2F331MELZ
TME Symbol:
LGU2F331MELZ

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
315V DC
Body dimensions
Ø22x50mm
Tolerance
±20%
Service life
3000h
Impedance
0.25Ω
Operating temperature
-25...105°C
Operating current
1.33A
Height
50mm
Diameter
22mm
Gross weight58.54 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGU2F331MELZ
0 in TME stock
Net price for quantities from 250 pcs - 3.45 USDGross price for quantities from 250 pcs - 3.45 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.