+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY0.50/25-YL/GR

Wire; H05V-K,LgY; stranded; Cu; 0.5mm2; PVC; yellow-green; 25m


Manufacturer: BQ CABLE

Manufacturer part number:
LGY0.50/25-YL/GR
TME Symbol:
LGY0.50/25-YL/GR

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
yellow-green
Rated voltage
0.3kV/0.5kV
Package contents
25m
Flexibility class
5
Cable external diameter
1.6mm
Cable structure
1x0.5mm2
Operating temperature
-40...105°C
Gross weight6.66 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY0.50/25-YL/GR
200 in TME stock
Net price for quantities from 25 m - 0.96 USDGross price for quantities from 25 m - 0.96 USD
Net price for quantities from 50 m - 0.87 USDGross price for quantities from 50 m - 0.87 USD
Net price for quantities from 100 m - 0.77 USDGross price for quantities from 100 m - 0.77 USD
Net price for quantities from 200 m - 0.68 USDGross price for quantities from 200 m - 0.68 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m